MS27474T24A4PC

Heilind Number:AAOMS27474T24A4PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24A4PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24A4PC
SKU:AAOMS27474T24A4PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for versatile connectivity. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they ensure durability and compliance with RoHS standards. With a service rating of I and contact mating life of 500 cycles, these connectors are suitable for critical military and industrial environments.