MS27474T24A4PD

Heilind Number:AAOMS27474T24A4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24A4PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24A4PD
SKU:AAOMS27474T24A4PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The connectors come in aluminum shells with options for different plating finishes, including cadmium-free choices. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connectivity. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for demanding industrial and defense applications.