MS27474T24A61SA

Heilind Number:AAOMS27474T24A61SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24A61SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24A61SA
SKU:AAOMS27474T24A61SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These environmentally sealed connectors offer reliable performance in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they meet stringent military specifications for durability. With options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors accommodate diverse applications. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they provide corrosion resistance. With RoHS compliant versions available, these MIL-DTL-38999 II connectors are ideal for demanding environments where reliability is paramount.