MS27474T24B19SA

Heilind Number:AAOMS27474T24B19SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24B19SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24B19SA
SKU:AAOMS27474T24B19SA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, meeting rigorous military specifications for harsh environments. Designed for durability, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts, these connectors ensure reliable connections. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they offer enhanced corrosion resistance. With a focus on quality and performance, these connectors are ideal for demanding applications in aerospace, defense, and industrial sectors.