MS27474T24B19SC

Heilind Number:AAOMS27474T24B19SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24B19SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24B19SC
SKU:AAOMS27474T24B19SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in a sealed insert. With an impressive operating range from -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various mounting options like front wall mount and jam nut, they cater to diverse application needs. Crafted with aluminum shells and gold-plated contacts, they ensure durability and excellent conductivity. Meeting MIL-DTL-38999 II specifications, these connectors guarantee performance and are ideal for military and industrial use. With RoHS-compliant finishes available, they are a reliable choice for critical operations.