MS27474T24B19SD

Heilind Number:AAOMS27474T24B19SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24B19SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24B19SD
SKU:AAOMS27474T24B19SD

Detailed Description

MIL-DTL-38999 Series II connectors offer high performance in harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in aluminum shells with options for plating finishes including cadmium and electroless nickel. With RoHS compliant versions available, these connectors ensure reliability and durability in military and industrial settings.