MS27474T24B24P

Heilind Number:AAOMS27474T24B24P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24B24P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24B24P
SKU:AAOMS27474T24B24P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting options such as front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they cater to diverse installation needs. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Crafted from durable aluminum, they are offered with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with some variants RoHS certified for environmental compliance. These MIL-DTL-38999 II connectors are ideal for military and industrial applications requiring rugged, high-performance connectivity.