MS27474T24B24PD

Heilind Number:AAOMS27474T24B24PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24B24PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24B24PD
SKU:AAOMS27474T24B24PD

Detailed Description

MIL-DTL-38999 Series II connectors are robust and reliable solutions for demanding environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer versatility in various applications. Available in different mounting styles such as front and rear wall mount, jam nut, and box mount, these connectors ensure secure installations. The aluminum shells come with multiple plating options, including cadmium-free finishes for RoHS compliance. Using M39029 crimp contacts, they guarantee efficient signal transmission with gold plating for enhanced conductivity. With a service rating of I and a mating type of bayonet, these connectors are suitable for military and industrial use, providing 500 mating cycles for long-term reliability in harsh conditions.