MS27474T24B24S

Heilind Number:AAOMS27474T24B24S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24B24S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24B24S
SKU:AAOMS27474T24B24S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65 °C to 200 °C. These connectors offer various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, with straight, RFI grounding, and 90-degree cable clamp plugs available. Compliant with military specification MIL-DTL-38999 II, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, ensuring secure connections. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, these connectors guarantee reliable performance in harsh environments. They are ideal for applications requiring high durability and conductivity, with a service rating of I and a mating life of 500 cycles.