MS27474T24B29P

Heilind Number:AAOMS27474T24B29P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24B29P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24B29P
SKU:AAOMS27474T24B29P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for rugged applications. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, ensuring secure connections. Constructed with aluminum shells and offering plating options like cadmium and nickel, they meet stringent military specifications. The connectors, with RoHS compliant finishes available, guarantee durability and performance in demanding environments.