MS27474T24B2PC

Heilind Number:AAOMS27474T24B2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24B2PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24B2PC
SKU:AAOMS27474T24B2PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options including cadmium finishes, they adhere to stringent military specifications. Suitable for applications requiring durability and conductivity, these connectors ensure secure and efficient electrical connections in demanding settings.