MS27474T24B2PD

Heilind Number:AAOMS27474T24B2PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24B2PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24B2PD
SKU:AAOMS27474T24B2PD

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within an insert, designed for optimal performance in harsh environments. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are built to withstand extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Crafted from aluminum with plating options including cadmium and nickel, these connectors provide reliable conductivity. RoHS compliant finishes are also available, catering to environmental regulations. Ideal for military and industrial applications, the MIL-DTL-38999 Series II connectors ensure durable and efficient electrical connections in demanding settings.