MS27474T24B2S

Heilind Number:AAOMS27474T24B2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24B2S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24B2S
SKU:AAOMS27474T24B2S

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments, with up to 128 contacts housed in a durable insert. These connectors are designed for a wide operating temperature range from -65 °C to 200 °C and are environmentally sealed for added protection. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in aluminum shells with multiple plating options, including cadmium-free finishes, they ensure long-lasting durability. Utilizing M39029 rear release crimp contacts, they offer secure connections in sizes 22D, 22M, 22, 20, 16, and 12. With a mating type of bayonet and contact gender of female, these connectors are suitable for demanding applications requiring high conductivity and ingress protection. Meeting MIL-DTL-38999 II specifications, they guarantee performance excellence in military and industrial settings.