MS27474T24B2SB

Heilind Number:AAOMS27474T24B2SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24B2SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24B2SB
SKU:AAOMS27474T24B2SB

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and reliable, designed for harsh environments with up to 128 contacts in an insert. These circular receptacles, featuring jam nut mounting and bayonet coupling, offer secure electrical connections for military and industrial applications. With a wide operating temperature range from -65 °C to 200 °C, they ensure consistent performance in extreme conditions. Compliant with military specification MIL-DTL-38999 II, these connectors are constructed with aluminum shells and come in various plating options, including gold, electroless nickel, and cadmium olive drab, meeting RoHS compliance standards. The removable crimp contacts, available in different sizes, provide versatility in installation. Whether for front or rear wall mount, jam nut, or box mount configurations, these connectors guarantee durability and conductivity, making them ideal for demanding environments.