MS27474T24B35B

Heilind Number:AAOMS27474T24B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24B35B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24B35B
SKU:AAOMS27474T24B35B

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in a durable insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offered in different plating options, such as electroless nickel and cadmium finishes, they ensure reliable performance in demanding applications. RoHS compliant options are available, making them suitable for a variety of industries requiring high-performance connectivity solutions.