MS27474T24B35BB

Heilind Number:AAOMS27474T24B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24B35BB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24B35BB
SKU:AAOMS27474T24B35BB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in a single insert. With operating temperatures ranging from -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Featuring aluminum shells with plating options including electroless nickel and cadmium finishes, they ensure durability and reliability. Compliant with military specifications, these connectors are ideal for use in demanding environments where rugged performance is essential.