| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T24B35PA L/C |
| SKU: | AAOMS27474T24B35PA L/C |
MS27474T24B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27474T24B35PA L/C, offer exceptional durability and reliability in harsh environments. With an environmentally sealed design and a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for military, aerospace, and other high-reliability applications. Featuring various mounting options such as jam nut, wall mount, and box mount receptacles, they provide flexibility for different installation requirements. The connectors, constructed with aluminum shells and available in multiple plating options, ensure long-lasting performance in demanding conditions. Please note that this assembly does not ship with contacts, allowing for customization based on specific needs.