| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T24B35PB L/C |
| SKU: | AAOMS27474T24B35PB L/C |
MS27474T24B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and reliable, with up to 128 contacts housed in an environmentally sealed insert. Designed for harsh environments, they feature a wide operating temperature range of -65 °C to 200 °C. Available in various mounting styles, including jam nut, rear box, and front box mount receptacles, these connectors ensure secure and stable connections. Made of aluminum with plating options such as electroless nickel and cadmium olive drab, they offer excellent corrosion resistance. Utilizing removable crimp contacts, installation and maintenance are easy. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and aerospace applications. Please note that this assembly does not ship with contacts.