MS27474T24B35S

Heilind Number:AAOMS27474T24B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24B35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24B35S
SKU:AAOMS27474T24B35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, with up to 128 contacts housed in an insert for high-density connectivity. These connectors feature a wide operating temperature range from -65 °C to 200 °C, ensuring reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different applications. With a rugged aluminum shell construction and multiple plating options such as electroless nickel and cadmium finishes, they provide corrosion resistance and durability. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Suitable for military and industrial use, they meet MIL-DTL-38999 II specifications for quality and performance.