| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T24B35SC L/C |
| SKU: | AAOMS27474T24B35SC L/C |
MS27474T24B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T24B35SCLC model, are designed for high-reliability applications in harsh environments. Featuring a jam nut mounting style and a shell size of 24, these circular receptacles are built to withstand extreme temperatures ranging from -65°C to 175°C. With a bayonet coupling mechanism and 128 removable crimp contacts (size 22D), they ensure secure and efficient connections. The aluminum shells are plated with electroless nickel and cadmium olive drab for enhanced durability. Please note that this assembly does not ship with contacts.