| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T24B4S L/C |
| SKU: | AAOMS27474T24B4S L/C |
MS27474T24B4S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity for harsh environments, featuring up to 128 contacts in a durable aluminum shell. With a wide operating temperature range from -65°C to 200°C, they ensure reliability in extreme conditions. Available in various receptacle styles including front and rear wall mount, jam nut, and box mount, these connectors provide versatility in installation. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Offering plating options such as electroless nickel and cadmium finishes, they provide enhanced durability. Please note that this assembly does not ship with contacts.