| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T24B61P L/C |
| SKU: | AAOMS27474T24B61P L/C |
MS27474T24B61P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T24B61PLC model, are meticulously engineered for high-reliability electrical connections in harsh environments. Featuring a jam nut mounting design with a bayonet coupling, these connectors ensure secure attachment. With 61 removable crimp contacts in a size 20(61) configuration, they offer optimal conductivity. The aluminum shell, plated with electroless nickel and cadmium olive drab, provides exceptional durability and resistance to environmental factors. Designed for use in environments requiring a service rating of I and operating temperatures ranging from -65 °C to 175 °C, they meet stringent military specifications. Please note that this assembly does not ship with contacts, allowing for customization based on specific application requirements.

