MS27474T24B61S

Heilind Number:AAOMS27474T24B61S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24B61S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24B61S
SKU:AAOMS27474T24B61S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in temperatures ranging from -65 °C to 200 °C. These environmentally sealed connectors come in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, meeting military specification standards. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they accommodate diverse connectivity needs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Constructed with aluminum shells and available in different plating options, including RoHS compliant finishes, they provide durability and resistance to corrosion. Suitable for demanding applications, these connectors guarantee high-performance and longevity in challenging operating environments.