| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T24F24SC L/C |
| SKU: | AAOMS27474T24F24SC L/C |
MS27474T24F24SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts, are engineered for rugged environments with an impressive operating temperature range of -65 °C to 200 °C. Offering various mounting options, including front wall, rear wall, jam nut, rear box, and front box mount receptacles, these connectors provide versatility in installation. With 9 shell sizes and 52 insert arrangements available, along with M39029 rear release crimp contacts, they ensure secure and reliable connectivity. Constructed with durable aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors are ideal for military and industrial applications where robust performance is essential. Please note that this assembly does not ship with contacts.