MS27474T24F24SD

Heilind Number:AAOMS27474T24F24SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24F24SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24F24SD
SKU:AAOMS27474T24F24SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts in an insert and environmental sealing. Operating between -65°C and 200°C, these connectors offer reliability in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Made of aluminum with plating options including cadmium-free finishes, they meet RoHS certification standards. Suitable for military and industrial applications, these connectors ensure durability and performance in demanding settings.