MS27474T24F2P

Heilind Number:AAOMS27474T24F2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24F2P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24F2P
SKU:AAOMS27474T24F2P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in demanding conditions. Available in various mounting configurations such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, ensuring secure connections. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they meet stringent military specifications. Perfect for use in aerospace, defense, and industrial applications, these connectors guarantee durability and high performance.