MS27474T24F2PA

Heilind Number:AAOMS27474T24F2PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24F2PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24F2PA
SKU:AAOMS27474T24F2PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert for robust connectivity. With front and rear wall mount options, as well as jam nut and box mount receptacles, they provide versatile installation possibilities. These connectors feature a wide operating temperature range of -65 °C to 200 °C, ensuring reliability in extreme conditions. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Made of aluminum with various plating options, including cadmium-free finishes, they meet RoHS compliance standards. Ideal for military and industrial applications, these connectors offer durable performance with gold-plated contacts, bayonet coupling, and environmental sealing for lasting functionality.