MS27474T24F35SC

Heilind Number:AAOMS27474T24F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24F35SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24F35SC
SKU:AAOMS27474T24F35SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 gold-plated contacts in a durable aluminum shell. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including jam nut, wall mount, and box mount, they ensure versatile installation options. Utilizing removable crimp contacts, these connectors guarantee secure connections, with a bayonet coupling for easy mating. With RoHS compliant finishes such as electroless nickel plating, they meet environmental standards without compromising on quality. Built for rugged applications, these MIL-DTL-38999 II connectors are ideal for military and industrial use, providing dependable conductivity and ingress protection.