MS27474T24F4SD

Heilind Number:AAOMS27474T24F4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T24F4SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T24F4SD
SKU:AAOMS27474T24F4SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. These connectors, offered in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, provide reliable electrical connections. With 52 insert arrangements and M39029 rear release crimp contacts, they offer versatility in applications. Available in aluminum shells with plating options including gold, electroless nickel, and cadmium-free finishes, these connectors ensure durability and performance. Meeting MIL-DTL-38999 II specifications, they guarantee quality and compliance for military and industrial use.