| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T8A44PA L/C |
| SKU: | AAOMS27474T8A44PA L/C |
MS27474T8A44PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert and are designed for harsh environments, offering front and rear wall mount, jam nut, and box mount receptacles. With an operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Compliant with military specification MIL-DTL-38999 II, they guarantee durability and corrosion resistance, with aluminum shells and various plating options available. Utilizing M39029 rear release crimp contacts, maintenance is made easy. Please note that this assembly does not ship with contacts.