| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T8A44P L/C |
| SKU: | AAOMS27474T8A44P L/C |
MS27474T8A44P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27474, offer reliable electrical connections in demanding environments. Featuring jam nut mounting and bayonet coupling, these circular receptacles are designed for military and aerospace applications. With a shell size of 8 and contact size 22(4), they provide a secure fit for up to 4 contacts. Made from aluminum with electroless nickel and iridescent yellow cadmium plating options, they ensure durability and corrosion resistance. Operating efficiently in temperatures ranging from -65°C to 150°C, they are suitable for a wide range of conditions. However, please note that this assembly does not ship with contacts.