| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T8A44SA L/C |
| SKU: | AAOMS27474T8A44SA L/C |
MS27474T8A44SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are built for uncompromising performance in harsh environments. Featuring up to 128 contacts housed in a rugged insert, these connectors ensure reliable connectivity in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for a variety of applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility and flexibility. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, these connectors meet stringent military specifications for durability and reliability. Please note that this assembly does not ship with contacts.