| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T8B35PC L/C |
| SKU: | AAOMS27474T8B35PC L/C |
MS27474T8B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are built for demanding environments, offering up to 128 contacts in a rugged insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Made of durable aluminum with plating options such as electroless nickel and cadmium finishes, these connectors guarantee longevity. Meeting military specifications, they are perfect for applications that require robustness and high performance. Please note that this assembly does not ship with contacts.