MS27474T8B35PD

Heilind Number:AAOMS27474T8B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T8B35PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T8B35PD
SKU:AAOMS27474T8B35PD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an insert, designed for demanding environments. Featuring front and rear wall mount options, as well as jam nut and box mount receptacles, they provide versatility in installation. With a wide operating temperature range from -65°C to 200°C, these connectors ensure reliable connectivity in extreme conditions. Available in aluminum shells with various plating options, including RoHS compliant finishes, they meet stringent military specifications for durability. Suitable for applications requiring secure and high-performance electrical connections, the MIL-DTL-38999 Series II connectors are ideal for aerospace, defense, and industrial use.