| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T8B35SC L/C |
| SKU: | AAOMS27474T8B35SC L/C |
MS27474T8B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, offer durable and reliable connectivity for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for a wide range of applications. Compliant with military specification MIL-DTL-38999 II, these connectors come in aluminum shells with options for plating such as electroless nickel and cadmium finishes. With removable crimp contacts and bayonet coupling, they ensure secure connections in demanding conditions. Please note that this assembly does not ship with contacts.