MS27474T8B35SD

Heilind Number:AAOMS27474T8B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T8B35SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T8B35SD
SKU:AAOMS27474T8B35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in a variety of conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offered in different plating options including cadmium and nickel, they ensure durability and corrosion resistance. Suitable for military and industrial applications, these connectors meet MIL-DTL-38999 II specifications, with RoHS compliant finishes available.