MS27474T8B44PC

Heilind Number:AAOMS27474T8B44PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T8B44PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T8B44PC
SKU:AAOMS27474T8B44PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can withstand temperatures ranging from -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, along with a 90-degree cable clamp, these connectors cater to different connectivity needs. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they provide durability and corrosion resistance. Specifically designed for military applications, these connectors meet stringent MIL-DTL-38999 II specifications.