MS27474T8B44SD

Heilind Number:AAOMS27474T8B44SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T8B44SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T8B44SD
SKU:AAOMS27474T8B44SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in demanding conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors feature thin-walled construction and come in 9 shell sizes with 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and offering plating options such as cadmium and nickel, they provide durability and corrosion resistance. The connectors are RoHS compliant, making them suitable for environmentally conscious applications.