MS27474T8B98P

Heilind Number:AAOMS27474T8B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T8B98P
ECAD Model:
3D Model

Description:

AAOMS27474T8B98P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T8B98P
SKU:AAOMS27474T8B98P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert for high-density connectivity. With environmental sealing and an impressive operating temperature range from -65°C to 200°C, they ensure reliability in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. Compliant with military specifications, they feature gold-plated removable crimp contacts for secure connections. The durable aluminum shells come with a choice of plating options, including electroless nickel and cadmium finishes. With a mating type of bayonet and a service rating of I, these connectors are ideal for demanding environments requiring robust and reliable performance.