MS27474T8B98S

Heilind Number:AAOMS27474T8B98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T8B98S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T8B98S
SKU:AAOMS27474T8B98S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and standard plugs, they cater to diverse connectivity needs. Compliant with military specification MIL-DTL-38999 II, these circular connectors ensure reliable performance in demanding applications. Crafted from aluminum with plating choices like electroless nickel and cadmium finishes, they guarantee durability and efficient signal transmission. Suitable for service class T, these connectors are ideal for environments requiring high reliability and durability.