MS27480E10C5S

Heilind Number:AAOMS27480E10C5S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27480E10C5S
ECAD Model:
3D Model

Description:

CABLE CONNECTING PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27480E10C5S
SKU:AAOMS27480E10C5S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, they offer versatility for different applications. The connectors come in aluminum shells with options for plating, including cadmium-free finishes. Featuring bayonet coupling, they provide secure and efficient connectivity. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications, making them ideal for mission-critical systems.