MS27480T10C99SB

Heilind Number:AAOMS27480T10C99SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27480T10C99SB
ECAD Model:
3D Model

Description:

AAOMS27480T10C99SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27480T10C99SB
SKU:AAOMS27480T10C99SB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile. Compliant with military specification MIL-DTL-38999 II, they ensure high-quality connectivity. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet RoHS standards. The straight plug design with crimp contacts and bayonet coupling provides secure connections, ideal for military and industrial applications.