MS27484E10A13P

Heilind Number:AAOMS27484E10A13P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E10A13P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E10A13P
SKU:AAOMS27484E10A13P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert that offers superior environmental sealing. With an impressive operating temperature range of -65 °C to 200 °C, these connectors provide reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, these connectors ensure durability and longevity. Compliant with military specifications, they are ideal for use in military and aerospace applications.