| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E10A35PB L/C |
| SKU: | AAOMS27484E10A35PB L/C |
MS27484E10A35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27484E10A35PBLC, are meticulously engineered for high performance in harsh environments. Featuring up to 128 contacts housed within an environmentally sealed insert, they provide reliable connectivity in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in various mounting styles, including front wall mount, rear wall mount, jam nut, and others, they offer flexibility in installation. Constructed with aluminum shells and offering a selection of plating options, including cadmium-free finishes, they ensure durability and compliance with RoHS regulations. Perfect for military and industrial use, these connectors guarantee secure and efficient electrical connections. Please note that this assembly does not ship with contacts.