| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E10A35PC L/C |
| SKU: | AAOMS27484E10A35PC L/C |
MS27484E10A35PC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts housed in sealed inserts. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they suit diverse application needs. Constructed with durable aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, they guarantee long-lasting functionality. Please note that this assembly does not ship with contacts.