| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E10A35PD L/C |
| SKU: | AAOMS27484E10A35PD L/C |
MS27484E10A35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27484E10A35PDLC, offer reliable connectivity in harsh environments. Featuring a straight plug design with bayonet coupling, these connectors are MIL-DTL-38999 II compliant, ensuring high performance and durability. With 13 contacts in a size 22D arrangement, they provide secure electrical connections. The aluminum shell, coated with electroless nickel and iridescent yellow cadmium, offers excellent corrosion resistance. Suitable for military and industrial applications, these connectors are environmentally sealed and operate in temperatures ranging from -65°C to 200°C. Please note that this assembly does not ship with contacts.