| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E10A35P L/C |
| SKU: | AAOMS27484E10A35P L/C |
MS27484E10A35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with front and rear wall mount options, jam nut, and box mount receptacles. Operating between -65°C and 200°C, they ensure reliable performance in extreme conditions. With various plating options including cadmium-free finishes, these connectors offer superior corrosion resistance. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Available in aluminum shells and with EMI/RFI shielding, these connectors meet military specifications for durability. Please note that this assembly does not ship with contacts.