MS27484E10B35P

Heilind Number:AAOMS27484E10B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E10B35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E10B35P
SKU:AAOMS27484E10B35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, these connectors accommodate different cable setups. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options like cadmium and nickel, they provide durability and protection. Suitable for military and industrial applications, these connectors meet stringent performance standards for reliability in demanding environments.