| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E10B35PA L/C |
| SKU: | AAOMS27484E10B35PA L/C |
MS27484E10B35PA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, specifically the MS27484E10B35PALC model, offer rugged reliability for demanding applications. With a maximum operating temperature of 175°C and a minimum of -65°C, these connectors are designed to perform in extreme environmental conditions. Featuring a straight plug configuration with bayonet coupling, they ensure secure and efficient connections. The Electroless Nickel and Cadmium Olive Drab finish coatings provide excellent corrosion resistance. Please note that this assembly does not ship with contacts.