| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E10B35PC L/C |
| SKU: | AAOMS27484E10B35PC L/C |
MS27484E10B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are engineered for rugged environments with a wide operating temperature range of -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. With 9 shell sizes and 52 insert arrangements available, accommodating M39029 rear release crimp contacts, these connectors ensure compatibility with diverse applications. Constructed with durable aluminum shells and offering multiple plating options, they guarantee longevity and corrosion resistance. Essential for applications requiring EMI protection, these connectors are ideal for military and industrial systems. Please note that this assembly does not ship with contacts.